-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Unbuffered Single Inverter, SC-88A (SC-70-5 / SOT-353), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M74VHC1GU04DFT1G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K1052
|
Newark | Ic, logic Gate, inverter, ahc/Vhc-Cmos, tssop,5Pin, plastic |Onsemi M74VHC1GU04DFT1G RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 1404 |
|
RFQ | ||
DISTI #
M74VHC1GU04DFT1G
|
Avnet Asia | Inverter, Single, 1 Input, 5 Pins, SC-88A, MC74VHC1GU04 (Alt: M74VHC1GU04DFT1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 | 0 |
|
RFQ | |
DISTI #
M74VHC1GU04DFT1G
|
Avnet Silica | Inverter Single 1 Input 5 Pins SC88A MC74VHC1GU04 (Alt: M74VHC1GU04DFT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M74VHC1GU04DFT1G
|
EBV Elektronik | Inverter Single 1 Input 5 Pins SC88A MC74VHC1GU04 (Alt: M74VHC1GU04DFT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M74VHC1GU04DFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
M74VHC1GU04DFT1G
onsemi
Unbuffered Single Inverter, SC-88A (SC-70-5 / SOT-353), 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 15.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for M74VHC1GU04DFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74VHC1GU04DFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74VHC1GU04DFT2 | onsemi | Check for Price | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | M74VHC1GU04DFT1G vs MC74VHC1GU04DFT2 |
MC74VHC1GU04DFT4 | onsemi | Check for Price | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | M74VHC1GU04DFT1G vs MC74VHC1GU04DFT4 |
MC74VHC1GU04DFT2 | Motorola Mobility LLC | Check for Price | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | M74VHC1GU04DFT1G vs MC74VHC1GU04DFT2 |
The recommended operating voltage range for the M74VHC1GU04DFT1G is 2.0V to 5.5V.
To ensure proper power-on and power-off, it is recommended to follow a slow power ramp-up and ramp-down sequence, with a maximum slew rate of 10mV/μs.
The M74VHC1GU04DFT1G can sink or source up to 8mA of current per output pin.
The M74VHC1GU04DFT1G has built-in ESD protection, but it is still recommended to follow proper ESD handling procedures when handling the device, such as using an ESD wrist strap or mat.
The maximum operating frequency of the M74VHC1GU04DFT1G is 100MHz.