-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Non-Inverting Buffer, 3-State, TSOP-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC3117
|
Newark | Ic, Buff Cmos Lvl/Sftr N-I Sot235, Logic Family/Base Number:74Vhc1G125, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Tsop, No. Of Pins:5Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Logic Ic Family:74Vhc, Logicrohs Compliant: Yes |Onsemi M74VHC1GT125DT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1050 / $0.4370 | Buy Now |
DISTI #
61K1035
|
Newark | Non Inverting Buffer, Sot-23-5, Logic Family/Base Number:74Vhc1G125, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Logic Ic Family:74Vhc Rohs Compliant: Yes |Onsemi M74VHC1GT125DT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
29X6174
|
Newark | Non Inverting Buffer, Tsop-5, Logic Family/Base Number:74Vhc1G125, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Tsop, No. Of Pins:5Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Logic Ic Family:74Vhc Rohs Compliant: Yes |Onsemi M74VHC1GT125DT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.1160 | Buy Now |
DISTI #
M74VHC1GT125DT1GOSCT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 5TSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
51200 In Stock |
|
$0.0650 / $0.4200 | Buy Now |
DISTI #
M74VHC1GT125DT1G
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: M74VHC1GT125DT1G) RoHS: Compliant Min Qty: 11364 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 30000 Partner Stock |
|
$0.0546 / $0.0651 | Buy Now |
DISTI #
V36:1790_07316915
|
Arrow Electronics | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2414 | Americas - 15000 |
|
$0.0650 | Buy Now |
|
Future Electronics | 74VHC Series SMT Single Non-Inverting Buffer / CMOS Logic Level Shifter TSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 21000Reel |
|
$0.0499 / $0.0558 | Buy Now |
DISTI #
80013078
|
Verical | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2414 | Americas - 15000 |
|
$0.0650 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 960 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | Logic Circuit, Buffer, AHC/VHC-CMOS, 5 Pin, Plastic, TSOP | 756 |
|
$0.0862 / $0.1916 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M74VHC1GT125DT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
M74VHC1GT125DT1G
onsemi
Single Non-Inverting Buffer, 3-State, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.08 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for M74VHC1GT125DT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74VHC1GT125DT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1GT125DT1G | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | M74VHC1GT125DT1G vs MC74VHC1GT125DT1G |