Part Details for M74VHC1GT08DFT2G-F22038 by onsemi
Overview of M74VHC1GT08DFT2G-F22038 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for M74VHC1GT08DFT2G-F22038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8336
|
Newark | Log Gate Level Shifter. Related To Fpcn22038. For Customers Who Did Not Accept The Pcn./Reel |Onsemi M74VHC1GT08DFT2G-F22038 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
488-M74VHC1GT08DFT2G-F22038CT-ND
|
DigiKey | IC GATE AND 1CH 2-INP SC88A Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5141 In Stock |
|
$0.0299 / $0.3000 | Buy Now |
|
Future Electronics | 74VHC Series SMT Single 2-Input AND Gate / CMOS Logic Level Shifter - SC-88A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 252000Reel |
|
$0.0292 / $0.0330 | Buy Now |
DISTI #
M74VHC1GT08DFT2G-F22038
|
Avnet Asia | AND Gate 1-Element 2-IN 5-Pin SC-88A T/R (Alt: M74VHC1GT08DFT2G-F22038) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 9000 |
|
RFQ | |
|
LCSC | 2V5.5V 1uA 1 7.9ns5V50pF With Door SOT-353 Logic Gates ROHS | 1015 |
|
$0.0263 / $0.0501 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 201000 |
|
$0.0389 / $0.0417 | Buy Now |
|
Win Source Electronics | IC GATE AND 1CH 2-INP SC88A / AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) | 183033 |
|
$0.0325 / $0.0487 | Buy Now |
Part Details for M74VHC1GT08DFT2G-F22038
M74VHC1GT08DFT2G-F22038 CAD Models
M74VHC1GT08DFT2G-F22038 Part Data Attributes
|
M74VHC1GT08DFT2G-F22038
onsemi
Buy Now
Datasheet
|
Compare Parts:
M74VHC1GT08DFT2G-F22038
onsemi
Single 2-Input AND Gate, TTL Level, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |