Part Details for M74LCX16374DTR2G by onsemi
Overview of M74LCX16374DTR2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M74LCX16374DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4594
|
Newark | D Flip Flop, 16Bit, Tssop-48, Logic Family/Base Number:74Lcx163, Flip-Flop Type:D, Propagation Delay:6.2Ns, Frequency:170Mhz, Output Current:24Ma, Logic Case Style:Tsop, No. Of Pins:48Pins, Trigger Type:-, Ic Output Type:Tri State Rohs Compliant: Yes |Onsemi M74LCX16374DTR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2358 |
|
$1.0200 / $2.2000 | Buy Now |
DISTI #
61K1022
|
Newark | Ic, flip-Flop,16-Bit, d Type, lcx/Lvc-Cmos, tssop,48Pin, plastic Rohs Compliant: Yes |Onsemi M74LCX16374DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9100 / $1.2400 | Buy Now |
DISTI #
488-M74LCX16374DTR2GCT-ND
|
DigiKey | IC FF D-TYPE DUAL 8BIT 14TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1450 In Stock |
|
$0.9045 / $2.1300 | Buy Now |
DISTI #
M74LCX16374DTR2G
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP T/R - Tape and Reel (Alt: M74LCX16374DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 2500 |
|
$0.5890 / $0.7030 | Buy Now |
DISTI #
863-M74LCX16374DTR2G
|
Mouser Electronics | Flip Flops 1.8/2.5/3.3V 16-Bit D-Type RoHS: Compliant | 1352 |
|
$0.8950 / $1.9100 | Buy Now |
DISTI #
V72:2272_07285569
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2313 Container: Cut Strips | Americas - 1500 |
|
$0.9187 / $1.2611 | Buy Now |
|
Future Electronics | 74LCX Series Low Voltage CMOS 16-Bit D Flip-Flop - TSSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8800 / $0.9100 | Buy Now |
|
Quest Components | 600 |
|
$1.2210 / $2.9600 | Buy Now | |
|
Rochester Electronics | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 RoHS: Compliant Status: Active Min Qty: 1 | 32999 |
|
$0.8881 / $1.0400 | Buy Now |
DISTI #
M74LCX16374DTR2G
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP T/R - Tape and Reel (Alt: M74LCX16374DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 2500 |
|
$0.5890 / $0.7030 | Buy Now |
Part Details for M74LCX16374DTR2G
M74LCX16374DTR2G CAD Models
M74LCX16374DTR2G Part Data Attributes:
|
M74LCX16374DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
M74LCX16374DTR2G
onsemi
Low Voltage CMOS 16-Bit D Flip-Flop, TSSOP-48 12.5x6.1x1.1 mm, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-48 12.5x6.1x1.1 mm | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 1201-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 170000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.2 ns | |
Propagation Delay (tpd) | 7.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |
Alternate Parts for M74LCX16374DTR2G
This table gives cross-reference parts and alternative options found for M74LCX16374DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74LCX16374DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT163374ATA | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | M74LCX16374DTR2G vs PI74FCT163374ATA |
IDT74LVC16374APAG8 | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | M74LCX16374DTR2G vs IDT74LVC16374APAG8 |
74LVC16374ADGG,512 | 74LVC16374A; 74LVCH16374A - 16-bit edge-triggered D-type flip-flop; 5 V tolerant; 3-state@en-us TSSOP 48-Pin | Nexperia | M74LCX16374DTR2G vs 74LVC16374ADGG,512 |
PI74LCX16374A | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, MO-153F/ED, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | M74LCX16374DTR2G vs PI74LCX16374A |
935238510112 | Bus Driver, LVC/LCX/Z Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 | Nexperia | M74LCX16374DTR2G vs 935238510112 |
74LVCH16374APAG | 3.3V CMOS 16-Bit Edge-Triggered D-Type Flip-Flop with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold, TSSOP39/Tube | Renesas Electronics Corporation | M74LCX16374DTR2G vs 74LVCH16374APAG |
74LVCH16374ADGG | Bus Driver | Nexperia | M74LCX16374DTR2G vs 74LVCH16374ADGG |
74ALVCH16374DGG:11 | 74ALVCH16374 - 2.5 V/3.3 V 16-bit edge-triggered D-type flip-flop; 3-state@en-us TSSOP 48-Pin | Nexperia | M74LCX16374DTR2G vs 74ALVCH16374DGG:11 |
74LVCH16374APAG8 | 3.3V CMOS 16-Bit Edge-Triggered D-Type Flip-Flop with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold, TSSOP0/Reel | Renesas Electronics Corporation | M74LCX16374DTR2G vs 74LVCH16374APAG8 |
74LVCH16374ADG-T | IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | M74LCX16374DTR2G vs 74LVCH16374ADG-T |