Part Details for M74HCT7259TTR by STMicroelectronics
Results Overview of M74HCT7259TTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M74HCT7259TTR Information
M74HCT7259TTR by STMicroelectronics is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: M74HCT7259TTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M74HCT7259TTR
M74HCT7259TTR Part Data Attributes
|
|
M74HCT7259TTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HCT7259TTR
STMicroelectronics
D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, Inverted Output, CMOS, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop16,.25 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | 1:8 Dmux Followed By Latch | |
| Family | Hct | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | D Latch | |
| Max I(ol) | 0.08 A | |
| Number of Bits | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Drain | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Prop. Delay@Nom-Sup | 45 Ns | |
| Propagation Delay (tpd) | 55 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Low Level | |
| Width | 4.4 Mm |
Alternate Parts for M74HCT7259TTR
This table gives cross-reference parts and alternative options found for M74HCT7259TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HCT7259TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HD74LS76ARP | Renesas Electronics Corporation | Check for Price | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16 | M74HCT7259TTR vs HD74LS76ARP |
| 74HC259D/T3 | NXP Semiconductors | Check for Price | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO16 | M74HCT7259TTR vs 74HC259D/T3 |
| SN54LS375W-00 | Texas Instruments | Check for Price | D Latch, LS Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, CDFP16 | M74HCT7259TTR vs SN54LS375W-00 |
| SN54LS112AFK | Texas Instruments | Check for Price | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CQCC20 | M74HCT7259TTR vs SN54LS112AFK |
| 74HC112DB,118 | Nexperia | Check for Price | J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | M74HCT7259TTR vs 74HC112DB,118 |
| HD74HC375RPEL | Renesas Electronics Corporation | Check for Price | D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | M74HCT7259TTR vs HD74HC375RPEL |
| 933714560652 | Nexperia | Check for Price | Bus Driver, HC/UH Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16 | M74HCT7259TTR vs 933714560652 |
| HD74AC112T | Renesas Electronics Corporation | Check for Price | J-K Flip-Flop, AC Series, 2-Func, Negative Edge Triggered, Complementary Output, CMOS, PDSO16 | M74HCT7259TTR vs HD74AC112T |
| 5962-89552012A | National Semiconductor Corporation | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CQCC20 | M74HCT7259TTR vs 5962-89552012A |
| 54AC175DM-MLS | Texas Instruments | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, Complementary Output, CMOS, CDIP16 | M74HCT7259TTR vs 54AC175DM-MLS |