Part Details for M74HCT7007TTR by STMicroelectronics
Overview of M74HCT7007TTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M74HCT7007TTR
M74HCT7007TTR CAD Models
M74HCT7007TTR Part Data Attributes
|
M74HCT7007TTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HCT7007TTR
STMicroelectronics
HCT SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, TSSOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for M74HCT7007TTR
This table gives cross-reference parts and alternative options found for M74HCT7007TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HCT7007TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4583BP | IC 4000/14000/40000 SERIES, DUAL 1-INPUT INV/NINV GATE, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Gate | Toshiba America Electronic Components | M74HCT7007TTR vs TC4583BP |
HCS02KMSRS9000 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDFP14 | Intersil Corporation | M74HCT7007TTR vs HCS02KMSRS9000 |
HMC671LC3C | XOR/XNOR Gate, 671 Series, 1-Func, 2-Input, CQCC16, 3 X 3 MM, ROHS COMPLIANT, CERAMIC, SMT-16 | Hittite Microwave Corp | M74HCT7007TTR vs HMC671LC3C |
SNJ54LV132AW | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | M74HCT7007TTR vs SNJ54LV132AW |
MC5400F | NAND Gate, MC54 Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, TO-86, 14 PIN | Motorola Semiconductor Products | M74HCT7007TTR vs MC5400F |
SN74LS00DBRG4 | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SSOP-14 | Rochester Electronics LLC | M74HCT7007TTR vs SN74LS00DBRG4 |
N8T37N | IC NOR GATE, PDIP16, Gate | NXP Semiconductors | M74HCT7007TTR vs N8T37N |
SN74AHC32QPWRG4Q1 | Automotive, 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-TSSOP -40 to 125 | Texas Instruments | M74HCT7007TTR vs SN74AHC32QPWRG4Q1 |
SN74AHCT08QPWRG4Q1 | Automotive, 4-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 14-TSSOP -40 to 125 | Texas Instruments | M74HCT7007TTR vs SN74AHCT08QPWRG4Q1 |
TSC306CL | NOR Gate, 4-Func, 3-Input, CDIP16, CERAMIC, DIP-16 | Microsemi Corporation | M74HCT7007TTR vs TSC306CL |