Part Details for M74HCT4852ADTR2G by onsemi
Overview of M74HCT4852ADTR2G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M74HCT4852ADTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T8193
|
Newark | Analogue Mux/Demux, 4:1, -55 To 125Deg C, Ic Function:Analog Multiplexer/Demultiplexer, Power Supply Type:Single Supply, Supply Voltage Range:4.5V To 5.5V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:2Channels Rohs Compliant: Yes |Onsemi M74HCT4852ADTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1530 / $0.2070 | Buy Now |
DISTI #
488-M74HCT4852ADTR2GCT-ND
|
DigiKey | IC SWITCH SP4TX2 400OHM 16TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1504 / $0.5300 | Buy Now |
DISTI #
M74HCT4852ADTR2G
|
Avnet Americas | Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R - Tape and Reel (Alt: M74HCT4852ADTR2G) RoHS: Compliant Min Qty: 2079 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 40000 Partner Stock |
|
$0.1492 / $0.1780 | Buy Now |
DISTI #
M74HCT4852ADTR2G
|
Avnet Americas | Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R - Tape and Reel (Alt: M74HCT4852ADTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1492 / $0.1780 | Buy Now |
DISTI #
863-M74HCT4852ADTR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers LOG CMOS MLTIPLXR ANALOG RoHS: Compliant | 1 |
|
$0.1490 / $0.5300 | Buy Now |
|
Onlinecomponents.com | Analog Multiplexers/Demultiplexers with Injection, TTL | 0 |
|
$0.1455 / $0.1647 | Buy Now |
|
Rochester Electronics | Single-Ended Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 40000 |
|
$0.1491 / $0.1754 | Buy Now |
DISTI #
M74HCT4852ADTR2G
|
Avnet Silica | (Alt: M74HCT4852ADTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M74HCT4852ADTR2G
|
EBV Elektronik | (Alt: M74HCT4852ADTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for M74HCT4852ADTR2G
M74HCT4852ADTR2G CAD Models
M74HCT4852ADTR2G Part Data Attributes
|
M74HCT4852ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
M74HCT4852ADTR2G
onsemi
Analog Multiplexers/Demultiplexers with Injection, TTL, TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 80 Ω | |
On-state Resistance-Max (Ron) | 550 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.025 A | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 40 ns | |
Switch-on Time-Max | 40 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |