Part Details for M74HCT30TTR by STMicroelectronics
Overview of M74HCT30TTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for M74HCT30TTR
M74HCT30TTR CAD Models
M74HCT30TTR Part Data Attributes:
|
M74HCT30TTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HCT30TTR
STMicroelectronics
HCT SERIES, 8-INPUT NAND GATE, PDSO14, TSSOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 42 ns | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for M74HCT30TTR
This table gives cross-reference parts and alternative options found for M74HCT30TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HCT30TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935300227118 | NAND Gate, HCT Series, 1-Func, 8-Input, CMOS, PDSO14 | Nexperia | M74HCT30TTR vs 935300227118 |
SN74HCS30PWR | 8-input NAND gate with Schmitt-trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | M74HCT30TTR vs SN74HCS30PWR |
SN74HCS30QPWRQ1 | Automotive 8-input NAND gate with Schmitt-trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | M74HCT30TTR vs SN74HCS30QPWRQ1 |
74HCT30PW-Q100 | NAND Gate, HCT Series, 1-Func, 8-Input, CMOS, PDSO14 | Nexperia | M74HCT30TTR vs 74HCT30PW-Q100 |
935189600118 | NAND Gate, HCT Series, 1-Func, 8-Input, CMOS, PDSO14 | Nexperia | M74HCT30TTR vs 935189600118 |
74HCT30PW-T | NAND Gate | Nexperia | M74HCT30TTR vs 74HCT30PW-T |
74HCT30PW,118 | 74HC30; 74HCT30 - 8-input NAND gate@en-us TSSOP 14-Pin | Nexperia | M74HCT30TTR vs 74HCT30PW,118 |