Part Details for M74HCT164RM13TR by STMicroelectronics
Overview of M74HCT164RM13TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M74HCT164RM13TR
M74HCT164RM13TR CAD Models
M74HCT164RM13TR Part Data Attributes:
|
M74HCT164RM13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HCT164RM13TR
STMicroelectronics
HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, SO-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Propagation Delay (tpd) | 54 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 20 MHz |
Alternate Parts for M74HCT164RM13TR
This table gives cross-reference parts and alternative options found for M74HCT164RM13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HCT164RM13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933714080653 | Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | Nexperia | M74HCT164RM13TR vs 933714080653 |
933714080652 | IC HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, SOT-108-1, SO-14, Shift Register | NXP Semiconductors | M74HCT164RM13TR vs 933714080652 |
933714080652 | Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | Nexperia | M74HCT164RM13TR vs 933714080652 |
DV74HCT164D | Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | M74HCT164RM13TR vs DV74HCT164D |
M74HCT164M1R | HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, SO-14 | STMicroelectronics | M74HCT164RM13TR vs M74HCT164M1R |
74HCT164D,652 | 74HC164; 74HCT164 - 8-bit serial-in, parallel-out shift register@en-us SOIC 14-Pin | Nexperia | M74HCT164RM13TR vs 74HCT164D,652 |
74HCT164D | Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | Nexperia | M74HCT164RM13TR vs 74HCT164D |