Part Details for M74HC85C1 by STMicroelectronics
Results Overview of M74HC85C1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M74HC85C1 Information
M74HC85C1 by STMicroelectronics is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for M74HC85C1
M74HC85C1 CAD Models
M74HC85C1 Part Data Attributes
|
M74HC85C1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC85C1
STMicroelectronics
HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PQCC20, PLASTIC, CC-20
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | QCCJ, LDCC20,.4SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | HC/UH | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 58 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for M74HC85C1
This table gives cross-reference parts and alternative options found for M74HC85C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC85C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LS183N-10 | Texas Instruments | Check for Price | LS SERIES, 1-BIT ADDER/SUBTRACTOR, PDIP14 | M74HC85C1 vs SN74LS183N-10 |
SN74HC682N-10 | Texas Instruments | Check for Price | HC/UH SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, PDIP20 | M74HC85C1 vs SN74HC682N-10 |
SNJ54S182W-10 | Texas Instruments | Check for Price | IC S SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDFP16, Arithmetic Circuit | M74HC85C1 vs SNJ54S182W-10 |
S54LS261W | Signetics | Check for Price | Multiplier, LS Series, 4-Bit, Bipolar, CQFP16 | M74HC85C1 vs S54LS261W |
SN74180J-00 | Texas Instruments | Check for Price | TTL/H/L SERIES, 8-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14 | M74HC85C1 vs SN74180J-00 |
AM2960ADCB | AMD | Check for Price | Error Detection And Correction Circuit, S Series, 16-Bit, Bipolar, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | M74HC85C1 vs AM2960ADCB |
74FCT521AFC | Texas Instruments | Check for Price | FCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20 | M74HC85C1 vs 74FCT521AFC |
54283FMQB | National Semiconductor Corporation | Check for Price | IC TTL/H/L SERIES, 4-BIT ADDER/SUBTRACTOR, CDFP16, CERAMIC, FP-16, Arithmetic Circuit | M74HC85C1 vs 54283FMQB |
SNJ54LS183FK | Rochester Electronics LLC | Check for Price | Adder/Subtractor, LS Series, 1-Bit, TTL, CQCC28 | M74HC85C1 vs SNJ54LS183FK |
MC74HC85DT | Motorola Semiconductor Products | Check for Price | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDSO16, PLASTIC, TSSOP-16 | M74HC85C1 vs MC74HC85DT |