Part Details for M74HC574M1R by STMicroelectronics
Results Overview of M74HC574M1R by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M74HC574M1R Information
M74HC574M1R by STMicroelectronics is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for M74HC574M1R
M74HC574M1R CAD Models
M74HC574M1R Part Data Attributes
|
M74HC574M1R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC574M1R
STMicroelectronics
HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 374 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 21000000 Hz | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Propagation Delay (tpd) | 285 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for M74HC574M1R
This table gives cross-reference parts and alternative options found for M74HC574M1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC574M1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC74HC574AFW | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver | M74HC574M1R vs TC74HC574AFW |
TC74HC574AFW(ELP) | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | M74HC574M1R vs TC74HC574AFW(ELP) |
74HC574D | Nexperia | Check for Price | Bus Driver | M74HC574M1R vs 74HC574D |
74HC574D | NXP Semiconductors | Check for Price | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Bus Driver/Transceiver | M74HC574M1R vs 74HC574D |
74HC574D-Q100,118 | NXP Semiconductors | Check for Price | 74HC(T)574-Q100 - Octal D-type flip-flop; positive edge-trigger; 3-state SOP 20-Pin | M74HC574M1R vs 74HC574D-Q100,118 |
SN74HC574DWR | Texas Instruments | $0.1191 | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85 | M74HC574M1R vs SN74HC574DWR |
933715520652 | Nexperia | Check for Price | Bus Driver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | M74HC574M1R vs 933715520652 |
SN74HC574DWRE4 | Texas Instruments | Check for Price | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85 | M74HC574M1R vs SN74HC574DWRE4 |
M74HC574M1R Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the M74HC574M1R is 25 MHz, but it can vary depending on the operating voltage and temperature. It's recommended to check the AC characteristics table in the datasheet for more information.
-
The M74HC574M1R has an asynchronous reset input (RST) that should be asserted low during power-up to ensure a proper reset sequence. The reset input should be held low for at least 10 ns to ensure that the device is properly reset.
-
The recommended operating voltage range for the M74HC574M1R is 2V to 6V, with a typical operating voltage of 5V. However, it's recommended to check the DC characteristics table in the datasheet for more information on the voltage range and its effects on the device's performance.
-
To ensure data integrity in a noisy environment, it's recommended to use proper PCB layout techniques, such as separating analog and digital signals, using ground planes, and adding decoupling capacitors. Additionally, consider using a voltage regulator to ensure a stable power supply, and consider adding error detection and correction mechanisms in your design.
-
Yes, the M74HC574M1R can be used in a 3.3V system, but it's recommended to check the DC characteristics table in the datasheet to ensure that the device's performance meets your requirements at 3.3V. Additionally, ensure that the input and output voltage levels are compatible with your system's voltage levels.