Part Details for M74HC4002M1 by STMicroelectronics
Results Overview of M74HC4002M1 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M74HC4002M1 Information
M74HC4002M1 by STMicroelectronics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for M74HC4002M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14 | 41 |
|
$0.4500 / $0.5400 | Buy Now |
Part Details for M74HC4002M1
M74HC4002M1 CAD Models
M74HC4002M1 Part Data Attributes
|
M74HC4002M1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC4002M1
STMicroelectronics
HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 26 ns | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for M74HC4002M1
This table gives cross-reference parts and alternative options found for M74HC4002M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC4002M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC4002D | NXP Semiconductors | Check for Price | IC HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, SOT-108-1, SO-14, Gate | M74HC4002M1 vs 74HC4002D |
CD74HC4002M96 | Texas Instruments | Check for Price | 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -55 to 125 | M74HC4002M1 vs CD74HC4002M96 |
MM74HC4002M | Texas Instruments | Check for Price | IC HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, PLASTIC, SO-14, Gate | M74HC4002M1 vs MM74HC4002M |
CD74HC4002M | Texas Instruments | Check for Price | 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -55 to 125 | M74HC4002M1 vs CD74HC4002M |
SN74HC4002D-00 | Texas Instruments | Check for Price | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14 | M74HC4002M1 vs SN74HC4002D-00 |
933714320653 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, SOT-108-1, SO-14, Gate | M74HC4002M1 vs 933714320653 |
CD74HC4002ME4 | Texas Instruments | Check for Price | High Speed CMOS Logic Dual 4-Input NOR Gates 14-SOIC -55 to 125 | M74HC4002M1 vs CD74HC4002ME4 |
CD74HC4002MTE4 | Texas Instruments | Check for Price | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | M74HC4002M1 vs CD74HC4002MTE4 |
CD74HC4002M96 | Rochester Electronics LLC | Check for Price | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 | M74HC4002M1 vs CD74HC4002M96 |