Part Details for M74HC266B1R by STMicroelectronics
Overview of M74HC266B1R by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for M74HC266B1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | XNOR GATE, HC/UH SERIES, 4-FUNC, 2-INPUT, CMOS, PDIP14 | 40 |
|
$0.3000 / $0.3600 | Buy Now |
Part Details for M74HC266B1R
M74HC266B1R CAD Models
M74HC266B1R Part Data Attributes:
|
M74HC266B1R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC266B1R
STMicroelectronics
HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDIP14, PLASTIC, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XNOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for M74HC266B1R
This table gives cross-reference parts and alternative options found for M74HC266B1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC266B1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54HC266AJ | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M74HC266B1R vs MM54HC266AJ |
SN74HC266NE4 | Quadruple 2-Input Exclusive-NOR Gates With Open-Drain Outputs 14-PDIP -40 to 85 | Texas Instruments | M74HC266B1R vs SN74HC266NE4 |
SN74HC266N-10 | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDIP14 | Texas Instruments | M74HC266B1R vs SN74HC266N-10 |
MM54HC266J | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, CERDIP-14 | Texas Instruments | M74HC266B1R vs MM54HC266J |
MM74HC266N | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | M74HC266B1R vs MM74HC266N |
MM74HC266N | IC HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | M74HC266B1R vs MM74HC266N |
MM74HC266J | IC HC/UH SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, CERDIP-14, Gate | National Semiconductor Corporation | M74HC266B1R vs MM74HC266J |
MM74HC266J | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, CERDIP-14 | Texas Instruments | M74HC266B1R vs MM74HC266J |
SN74HC266N | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XNOR (exclusive NOR) gate with open-drain outputs 14-PDIP -40 to 85 | Texas Instruments | M74HC266B1R vs SN74HC266N |
TC74HC266AP | IC HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | M74HC266B1R vs TC74HC266AP |