Part Details for M74HC182B1R by STMicroelectronics
Overview of M74HC182B1R by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for M74HC182B1R
M74HC182B1R CAD Models
M74HC182B1R Part Data Attributes:
|
M74HC182B1R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC182B1R
STMicroelectronics
HC/UH SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH HIGHER ORDER LOOKAHEAD | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | LOOK-AHEAD CARRY GENERATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 205 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for M74HC182B1R
This table gives cross-reference parts and alternative options found for M74HC182B1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC182B1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M54HC182F1R | HC/UH SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | M74HC182B1R vs M54HC182F1R |
74HC182NB | IC HC/UH SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDIP16, Arithmetic Circuit | NXP Semiconductors | M74HC182B1R vs 74HC182NB |
M54HC182F1 | HC/UH SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | M74HC182B1R vs M54HC182F1 |
MM74HC182N | HC/UH SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDIP16, N16E, 16 PIN | Texas Instruments | M74HC182B1R vs MM74HC182N |
MM74HC182N | IC HC/UH SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDIP16, N16E, 16 PIN, Arithmetic Circuit | National Semiconductor Corporation | M74HC182B1R vs MM74HC182N |
CD54HC182F3A | Look-Ahead Carry Generator, HC/UH Series, 4-Bit, CMOS, CDIP16 | Harris Semiconductor | M74HC182B1R vs CD54HC182F3A |
M74HC182F1 | HC/UH SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | M74HC182B1R vs M74HC182F1 |
M74HC182B1N | HC/UH SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | M74HC182B1R vs M74HC182B1N |
HD74HC182P | HC/UH SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDIP16, DP-16 | Renesas Electronics Corporation | M74HC182B1R vs HD74HC182P |
TC74HC182AP | IC HC/UH SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Arithmetic Circuit | Toshiba America Electronic Components | M74HC182B1R vs TC74HC182AP |