Part Details for M74HC164TTR by STMicroelectronics
Overview of M74HC164TTR by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M74HC164TTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 871 |
|
RFQ | ||
|
Quest Components | 696 |
|
$3.2160 / $6.4320 | Buy Now | |
|
South Electronics | M74HC164TTR | 0 |
|
RFQ |
Part Details for M74HC164TTR
M74HC164TTR CAD Models
M74HC164TTR Part Data Attributes
|
M74HC164TTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC164TTR
STMicroelectronics
HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 30000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Propagation Delay (tpd) | 240 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 25 MHz |
Alternate Parts for M74HC164TTR
This table gives cross-reference parts and alternative options found for M74HC164TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC164TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC164PW-Q100J | 74HC164-Q100; 74HCT164-Q100 - 8-bit serial-in, parallel-out shift register@en-us TSSOP 14-Pin | Nexperia | M74HC164TTR vs 74HC164PW-Q100J |
74HC164PW-T | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Shift Register | NXP Semiconductors | M74HC164TTR vs 74HC164PW-T |
MM74HC164MTCX_NL | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | M74HC164TTR vs MM74HC164MTCX_NL |
74HC164PW,112 | 74HC164; 74HCT164 - 8-bit serial-in, parallel-out shift register@en-us TSSOP 14-Pin | Nexperia | M74HC164TTR vs 74HC164PW,112 |
74HC164PW,118 | 74HC164; 74HCT164 - 8-bit serial-in, parallel-out shift register@en-us TSSOP 14-Pin | Nexperia | M74HC164TTR vs 74HC164PW,118 |
SN74HC164PWR | 8-Bit Parallel-Out Serial Shift Registers 14-TSSOP -40 to 125 | Texas Instruments | M74HC164TTR vs SN74HC164PWR |
935187370118 | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | Nexperia | M74HC164TTR vs 935187370118 |
935187370118 | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, SOT-402-1, TSSOP-14, Shift Register | NXP Semiconductors | M74HC164TTR vs 935187370118 |
MM74HC164MTCX | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | M74HC164TTR vs MM74HC164MTCX |
SN74HC164PWRG4 | 8-Bit Parallel-Out Serial Shift Registers 14-TSSOP -40 to 125 | Texas Instruments | M74HC164TTR vs SN74HC164PWRG4 |