Logic
M74HC158RM13TR
STMicroelectronics
Description: HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, SO-16

Overview of M74HC158RM13TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for M74HC158RM13TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M74HC158RM13TR by STMicroelectronics

M74HC158RM13TR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.004 A
Moisture Sensitivity Level
3
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Prop. Delay@Nom-Sup
30 ns
Propagation Delay (tpd)
150 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. M74HC158RM13TR
    STMicroelectronics
    HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, SO-16
    VS

Alternate Parts for M74HC158RM13TR

This table gives cross-reference parts and alternative options found for M74HC158RM13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC158RM13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74HC158RPEL HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, 3.95 X 9.9 MM, 1.27 MM PITCH, PLASTIC, SOP-16 Renesas Electronics Corporation M74HC158RM13TR vs HD74HC158RPEL
CD74HC158M96 IC,LOGIC MUX,QUAD,2-INPUT,HC-CMOS,SOP,16PIN,PLASTIC Intersil Corporation M74HC158RM13TR vs CD74HC158M96
CD74HC158M IC,LOGIC MUX,QUAD,2-INPUT,HC-CMOS,SOP,16PIN,PLASTIC Intersil Corporation M74HC158RM13TR vs CD74HC158M
74HC158D IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109, SO-16, Multiplexer/Demultiplexer NXP Semiconductors M74HC158RM13TR vs 74HC158D
74HC158D,652 74HC158 - Quad 2-input multiplexer; inverting SOP 16-Pin NXP Semiconductors M74HC158RM13TR vs 74HC158D,652
M74HC158M1R HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, SO-16 STMicroelectronics M74HC158RM13TR vs M74HC158M1R
CD74HC158M96 Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, SOIC-16 Rochester Electronics LLC M74HC158RM13TR vs CD74HC158M96
933713760653 Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16 Nexperia M74HC158RM13TR vs 933713760653
74HC158D-T Multiplexer Nexperia M74HC158RM13TR vs 74HC158D-T
74HC158D,652 74HC158 - Quad 2-input multiplexer; inverting@en-us SOP 16-Pin Nexperia M74HC158RM13TR vs 74HC158D,652
Part Number Description Manufacturer Compare
CD74HC158M96 HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, SOIC-16 Texas Instruments M74HC158RM13TR vs CD74HC158M96
74HC158D,652 74HC158 - Quad 2-input multiplexer; inverting@en-us SOP 16-Pin Nexperia M74HC158RM13TR vs 74HC158D,652
M74HC158M1R HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, SO-16 STMicroelectronics M74HC158RM13TR vs M74HC158M1R
CD74HC158M IC,LOGIC MUX,QUAD,2-INPUT,HC-CMOS,SOP,16PIN,PLASTIC Intersil Corporation M74HC158RM13TR vs CD74HC158M
HD74HC158RPEL HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, 3.95 X 9.9 MM, 1.27 MM PITCH, PLASTIC, SOP-16 Renesas Electronics Corporation M74HC158RM13TR vs HD74HC158RPEL
933713760653 Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16 Nexperia M74HC158RM13TR vs 933713760653
CD74HC158M96 IC,LOGIC MUX,QUAD,2-INPUT,HC-CMOS,SOP,16PIN,PLASTIC Intersil Corporation M74HC158RM13TR vs CD74HC158M96
CD74HC158M High Speed CMOS Logic Quad 2-Input Multiplexers 16-SOIC -55 to 125 Texas Instruments M74HC158RM13TR vs CD74HC158M
74HC158D-T Multiplexer Nexperia M74HC158RM13TR vs 74HC158D-T
933713760652 Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16 Nexperia M74HC158RM13TR vs 933713760652

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M74HC158RM13TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M74HC158RM13TR by STMicroelectronics

  • Please alert me when M74HC158RM13TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M74HC158RM13TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M74HC158RM13TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M74HC158RM13TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M74HC158RM13TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M74HC158RM13TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: