There are no models available for this part yet.
Overview of M74HC154M1 by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
CAD Models for M74HC154M1 by STMicroelectronics
Part Data Attributes for M74HC154M1 by STMicroelectronics
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP24,.4
|
Pin Count
|
24
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
2 ENABLE INPUTS
|
Family
|
HC/UH
|
Input Conditioning
|
STANDARD
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e0
|
Length
|
15.4 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
4-LINE TO 16-LINE DECODER
|
Max I(ol)
|
0.004 A
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP24,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Prop. Delay@Nom-Sup
|
50 ns
|
Propagation Delay (tpd)
|
250 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
4.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for M74HC154M1
This table gives cross-reference parts and alternative options found for M74HC154M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC154M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC154WM_NL | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24, 0.300 INCH, LEAD FREE, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | M74HC154M1 vs MM74HC154WM_NL |
MM74HC154WMX | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | M74HC154M1 vs MM74HC154WMX |
MC74HC154DW | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Motorola Semiconductor Products | M74HC154M1 vs MC74HC154DW |
MM74HC154WMX_NL | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | M74HC154M1 vs MM74HC154WMX_NL |
MC74HC154DW | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Motorola Mobility LLC | M74HC154M1 vs MC74HC154DW |
MC74HC154DWR2 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Motorola Mobility LLC | M74HC154M1 vs MC74HC154DWR2 |
MC74HC154DWR2 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Motorola Semiconductor Products | M74HC154M1 vs MC74HC154DWR2 |
DV74HC154D | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24, PLASTIC, SOP-24 | avg Semiconductors | M74HC154M1 vs DV74HC154D |