Part Details for M74HC147RM13TR by STMicroelectronics
Results Overview of M74HC147RM13TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M74HC147RM13TR Information
M74HC147RM13TR by STMicroelectronics is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for M74HC147RM13TR
M74HC147RM13TR CAD Models
M74HC147RM13TR Part Data Attributes
|
M74HC147RM13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC147RM13TR
STMicroelectronics
HC/UH SERIES, 9-BIT ENCODER, PDSO16, SO-16
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 9 TO 4 LINE PRIORITY ENCODER | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ENCODER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for M74HC147RM13TR
This table gives cross-reference parts and alternative options found for M74HC147RM13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC147RM13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC147M96 | Intersil Corporation | Check for Price | HC/UH SERIES, 9-BIT ENCODER, PDSO16 | M74HC147RM13TR vs CD74HC147M96 |
74HC147D | Philips Semiconductors | Check for Price | Encoder, CMOS, PDSO16, | M74HC147RM13TR vs 74HC147D |
CD74HC147M96 | RCA | Check for Price | Encoder, CMOS, PDSO16 | M74HC147RM13TR vs CD74HC147M96 |
MC74HC147D | Motorola Mobility LLC | Check for Price | HC/UH SERIES, 9-BIT ENCODER, PDSO16, PLASTIC, SOIC-16 | M74HC147RM13TR vs MC74HC147D |
CD74HC147MTG4 | Texas Instruments | Check for Price | HC/UH SERIES, 9-BIT ENCODER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | M74HC147RM13TR vs CD74HC147MTG4 |
CD74HC147M | RCA | Check for Price | Encoder, CMOS, PDSO16 | M74HC147RM13TR vs CD74HC147M |