Part Details for M74HC147M1 by STMicroelectronics
Overview of M74HC147M1 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for M74HC147M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ENCODER, HC/UH SERIES, 9-BIT, CMOS, PDSO16 | 136 |
|
$0.3500 / $0.7500 | Buy Now |
Part Details for M74HC147M1
M74HC147M1 CAD Models
M74HC147M1 Part Data Attributes
|
M74HC147M1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC147M1
STMicroelectronics
HC/UH SERIES, 9-BIT ENCODER, PDSO16, MICRO, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 9 TO 4 LINE PRIORITY ENCODER | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ENCODER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for M74HC147M1
This table gives cross-reference parts and alternative options found for M74HC147M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC147M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC147D,652 | 74HC147DSOT109-1 | NXP Semiconductors | M74HC147M1 vs 74HC147D,652 |
CD74HC147NSR96 | IC HC/UH SERIES, 9-BIT ENCODER, PDSO16, SOP-16, Arithmetic Circuit | Texas Instruments | M74HC147M1 vs CD74HC147NSR96 |
MC74HC147D | Encoder, HC/UH Series, 9-Bit, CMOS, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | M74HC147M1 vs MC74HC147D |
MM74HC147MX | HC/UH SERIES, 9-BIT ENCODER, PDSO16, PLASTIC, SO-16 | Texas Instruments | M74HC147M1 vs MM74HC147MX |
74HC147D,653 | 74HC147DSOT109-1 | NXP Semiconductors | M74HC147M1 vs 74HC147D,653 |
MC74HC147D | HC/UH SERIES, 9-BIT ENCODER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | M74HC147M1 vs MC74HC147D |
GD74HC147D | Encoder, HC/UH Series, 9-Bit, CMOS, PDSO16, | Goldstar Electron Co Ltd | M74HC147M1 vs GD74HC147D |
M74HC147M1R | HC/UH SERIES, 9-BIT ENCODER, PDSO16, SO-16 | STMicroelectronics | M74HC147M1 vs M74HC147M1R |
74HC147D | IC HC/UH SERIES, 9-BIT ENCODER, PDSO16, PLASTIC, SO-16, Arithmetic Circuit | NXP Semiconductors | M74HC147M1 vs 74HC147D |
74HC147D-T | IC HC/UH SERIES, 9-BIT ENCODER, PDSO16, PLASTIC, SO-16, Arithmetic Circuit | NXP Semiconductors | M74HC147M1 vs 74HC147D-T |