Datasheets
M74HC139C1R by: STMicroelectronics

HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC20, CC-20

Part Details for M74HC139C1R by STMicroelectronics

Overview of M74HC139C1R by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Robotics and Drones

Part Details for M74HC139C1R

M74HC139C1R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M74HC139C1R Part Data Attributes

M74HC139C1R STMicroelectronics
Buy Now Datasheet
Compare Parts:
M74HC139C1R STMicroelectronics HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC20, CC-20
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code QFN
Package Description CC-20
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Family HC/UH
Input Conditioning STANDARD
JESD-30 Code S-PQCC-J20
JESD-609 Code e3
Length 8.9662 mm
Load Capacitance (CL) 50 pF
Logic IC Type 2-LINE TO 4-LINE DECODER
Max I(ol) 0.004 A
Number of Functions 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC20,.4SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Prop. Delay@Nom-Sup 33 ns
Propagation Delay (tpd) 165 ns
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 8.9662 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M74HC139C1R by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M74HC139C1R by STMicroelectronics

Select Manufacturer
Which Manufacturer of M74HC139C1R would you like to use for your alert(s)?
  • Please alert me when M74HC139C1R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M74HC139C1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M74HC139C1R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M74HC139C1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M74HC139C1R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M74HC139C1R by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: