Part Details for M7139-03KPG-500000 by TE Connectivity
Results Overview of M7139-03KPG-500000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M7139-03KPG-500000 Information
M7139-03KPG-500000 by TE Connectivity is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95000-008TLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 8 Positions - 2mm (0.079in) - Right Angle . | |
95000-008TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 8 Positions - 2mm (0.079in) - Right Angle . | |
51723-10500000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P Right Angle Header. |
Price & Stock for M7139-03KPG-500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-M7139-03KPG-500000-ND
|
DigiKey | PRESS XDCR M7139-03KPG-500000 Min Qty: 120 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.5750 | Buy Now |
DISTI #
M7139-03KPG-500000
|
Avnet Americas | Pressure Sensor 0.5V to 4.5V 0Psi to 3000Psi Gauge 3-Pin - Bulk (Alt: M7139-03KPG-500000) RoHS: Compliant Min Qty: 120 Package Multiple: 20 Container: Bulk | 0 |
|
$93.2439 / $96.3396 | Buy Now |
DISTI #
TSSM7139-03KPG-500000
|
Heilind Electronics | PRESS XDCR M7139-03KPG-500000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$97.9100 / $275.2600 | Buy Now |
DISTI #
TSSM7139-03KPG-500000
|
Interstate Connecting Components | PRESS XDCR M7139-03KPG-500000 | 0 |
|
Buy Now | |
DISTI #
000000000007197221
|
Sager | PRESS XDCR M7139-03KPG-500000 Min Qty: 1 | 0 |
|
$101.9500 / $119.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$97.9100 / $275.2600 | Buy Now |
Part Details for M7139-03KPG-500000
M7139-03KPG-500000 CAD Models
M7139-03KPG-500000 Part Data Attributes
|
M7139-03KPG-500000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M7139-03KPG-500000
TE Connectivity
Peizoresistive Sensor, Gage, 0Psi Min, 3000Psi Max, 0.25%, 0.5-4.5V
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | SHORT CIRCUIT PROTECTION | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.5-4.5V | |
Output Type | VOLTAGE OUTPUT | |
Port Type | 1/4-18NPT | |
Pressure Range-Max | 3000 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Termination Type | CONNECTOR |