Part Details for M7137-03KPG-S00000 by TE Connectivity
Overview of M7137-03KPG-S00000 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Industrial Automation
Smart Cities
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK7921053S00000BE | Renesas Electronics Corporation | RZ/A2M Evaluation Board Kit | |
RTK50566T0S00000BE | Renesas Electronics Corporation | Renesas Starter Kit for RX66T | |
RTK7910018S00000BE | Renesas Electronics Corporation | Renesas Starter Kit+ for RZ/T1 |
Part Details for M7137-03KPG-S00000
M7137-03KPG-S00000 CAD Models
M7137-03KPG-S00000 Part Data Attributes
|
M7137-03KPG-S00000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M7137-03KPG-S00000
TE Connectivity
Peizoresistive Sensor, Gage, 0Psi Min, 3000Psi Max, 0.25%, 0.5-4.5V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | SHORT CIRCUIT PROTECTION | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.5-4.5V | |
Output Type | VOLTAGE OUTPUT | |
Port Type | M12X1.5 ISO 6149-2 MALE | |
Pressure Range-Max | 3000 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Termination Type | CONNECTOR |