There are no models available for this part yet.
Overview of M710B1 by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for M710B1 by STMicroelectronics
Part Data Attributes for M710B1 by STMicroelectronics
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Consumer IC Type
|
TRANSMITTER IC
|
JESD-30 Code
|
R-PDIP-T28
|
JESD-609 Code
|
e0
|
Length
|
36.83 mm
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
10.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Transmission Media
|
INFRARED
|
Width
|
15.24 mm
|
Alternate Parts for M710B1
This table gives cross-reference parts and alternative options found for M710B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M710B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAA3010P/S285 | IC INFRARED, TRANSMITTER IC, PDIP28, PLASTIC, DIP-28, Remote Control IC | NXP Semiconductors | M710B1 vs SAA3010P/S285 |
933880680112 | IC INFRARED, TRANSMITTER IC, PDIP28, PLASTIC, DIP-28, Remote Control IC | NXP Semiconductors | M710B1 vs 933880680112 |
M710LB1 | INFRARED, TRANSMITTER IC, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | M710B1 vs M710LB1 |
SAA3010PN | IC INFRARED, TRANSMITTER IC, PDIP28, PLASTIC, DIP-28, Remote Control IC | NXP Semiconductors | M710B1 vs SAA3010PN |
TC9259N | IC RECEIVER IC, PDIP28, 0.400 INCH, PLASTIC, SDIP-28, Remote Control IC | Toshiba America Electronic Components | M710B1 vs TC9259N |
SAA3027PN | IC INFRARED, TRANSMITTER IC, PDIP28, PLASTIC, SOT-117D, DIP-28, Remote Control IC | NXP Semiconductors | M710B1 vs SAA3027PN |
933880690112 | IC INFRARED, TRANSMITTER IC, PDSO28, PLASTIC, SO-28, Remote Control IC | NXP Semiconductors | M710B1 vs 933880690112 |
ULN3847EP | Receiver IC, PQCC28, PLASTIC, MS-007AA, LCC-28 | Allegro MicroSystems LLC | M710B1 vs ULN3847EP |