Part Details for M71-20-423 by Brady Worldwide Inc
Overview of M71-20-423 by Brady Worldwide Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for M71-20-423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R6968
|
Newark | M71-20-423/Roll Of 100 Labels |Brady M71-20-423 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2267-M71-20-423-ND
|
DigiKey | LABEL 1" H X 2"W WHITE 1=100PCS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
2 In Stock |
|
$43.0000 | Buy Now |
DISTI #
70838706
|
RS | 2 IN X 1 IN (50.8 MM X 25.4 MM) | Brady M71-20-423 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$32.4900 | RFQ |