Part Details for M7010R-083ZA1 by STMicroelectronics
Results Overview of M7010R-083ZA1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M7010R-083ZA1 Information
M7010R-083ZA1 by STMicroelectronics is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for M7010R-083ZA1
M7010R-083ZA1 CAD Models
M7010R-083ZA1 Part Data Attributes
|
M7010R-083ZA1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M7010R-083ZA1
STMicroelectronics
SPECIALTY TELECOM CIRCUIT, PBGA272, 27 X 27 MM, 1.27 MM PITCH, PLASTIC, BGA-272
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 1.27 MM PITCH, PLASTIC, BGA-272 | |
Pin Count | 272 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B272 | |
Length | 27 mm | |
Number of Functions | 1 | |
Number of Terminals | 272 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA272,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |