Datasheets
M701-230842 by: Harwin

Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Plug, LEAD FREE

Part Details for M701-230842 by Harwin

Overview of M701-230842 by Harwin

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M701-230842

Part # Distributor Description Stock Price Buy
DISTI # M701-230842
Avnet Abacus HRWM701-230842 (Alt: M701-230842) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Abacus - 0
Buy Now

Part Details for M701-230842

M701-230842 CAD Models

M701-230842 Part Data Attributes

M701-230842 Harwin
Buy Now Datasheet
Compare Parts:
M701-230842 Harwin Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Plug, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer HARWIN PLC
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Harwin
Additional Feature 2 PORT, 4 POSITION EACH
Board Mounting Option HOLE .086-.098
Body Breadth 0.634 inch
Body Depth 0.669 inch
Body Length 0.594 inch
Body/Shell Style PLUG
Connector Type USB CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination MATTE TIN
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Resistance 50 mΩ
Contact Style USB, SER B SQ
DIN Conformance NO
Dielectric Withstanding Voltage 750VAC V
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Material POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Option 2 MOUNTING FLANGE
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors TWO
Number Of PCB Rows 2
Number of Ports 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.6416 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1.5 A
Reference Standard UL
Shell Finish NICKEL
Shell Material BRASS
Terminal Length 0.11 inch
Terminal Pitch 2.4892 mm
Termination Type SOLDER
Total Number of Contacts 8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M701-230842 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M701-230842 by Harwin

Select Manufacturer
Which Manufacturer of M701-230842 would you like to use for your alert(s)?
  • Please alert me when M701-230842 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M701-230842 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M701-230842 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M701-230842 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M701-230842.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M701-230842 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: