Part Details for M6P-CAS2-B by Moujen Switch
Overview of M6P-CAS2-B by Moujen Switch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT2001BCAS2-33N-11.289600 | SiTime | 1 to 110 MHz, SOT23 Oscillator |
Price & Stock for M6P-CAS2-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3453-M6P-CAS2-B-ND
|
DigiKey | PB-ALT-DPDT-BLUE Min Qty: 20 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
2600 In Stock |
|
$12.6900 / $15.5800 | Buy Now |
DISTI #
64997903
|
Verical | M6P-CAS2-B Min Qty: 250 Package Multiple: 250 | Americas - 10000 |
|
$13.4960 | Buy Now |