Part Details for M6P-CAS1-12EW by Moujen Switch
Overview of M6P-CAS1-12EW by Moujen Switch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT2001BCAS1-33E-24.567000 | SiTime | 1 to 110 MHz, SOT23 Oscillator | |
SIT2001BCAS1-33N-80.000000 | SiTime | 1 to 110 MHz, SOT23 Oscillator |
Price & Stock for M6P-CAS1-12EW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3453-M6P-CAS1-12EW-ND
|
DigiKey | PB-ALT-SPDT-12VDC-WHITE Min Qty: 20 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
2600 In Stock |
|
$14.5300 / $17.4200 | Buy Now |
DISTI #
64997429
|
Verical | M6P-CAS1-12EW Min Qty: 250 Package Multiple: 250 | Americas - 10000 |
|
$15.4280 | Buy Now |