There are no models available for this part yet.
Overview of M6P-CAS1-12EO by Moujen Switch
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT2001BCAS1-33E-24.567000 | SiTime | 1 to 110 MHz, SOT23 Oscillator | |
SIT2001BCAS1-33N-80.000000 | SiTime | 1 to 110 MHz, SOT23 Oscillator |
Price & Stock for M6P-CAS1-12EO by Moujen Switch
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3453-M6P-CAS1-12EO-ND
|
DigiKey | PB-ALT-SPDT-12VDC-ORANGE Min Qty: 20 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
2600 In Stock |
|
$14.5300 / $17.4200 | Buy Now | |
DISTI #
64998407
|
Verical | M6P-CAS1-12EO Min Qty: 250 Package Multiple: 250 | Americas - 10000 |
|
$15.4280 | Buy Now |