Part Details for M6P-AMS2-110G by Moujen Switch
Overview of M6P-AMS2-110G by Moujen Switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT2020AM-S2-18N-24.576000 | SiTime | 1 to 110 MHz, Wide Temperature (-55 to +125°C) SOT23 Oscillator | |
SIT2021AM-S2-33N-127.872000 | SiTime | 119 to 137 MHz, Wide Temperature (-55 to +125°C) SOT23 Oscillator | |
SiT2020AM-S2-18N-19.200000 | SiTime | 1 to 110 MHz, Wide Temperature (-55 to +125°C) SOT23 Oscillator |
Price & Stock for M6P-AMS2-110G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3453-M6P-AMS2-110G-ND
|
DigiKey | PB-MOM-DPDT-110VAC-GREEN Min Qty: 20 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
2600 In Stock |
|
$15.0500 / $17.9400 | Buy Now |