Part Details for M6MGB166S4BWG by Mitsubishi Electric
Overview of M6MGB166S4BWG by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M6MGB166S4BWG
M6MGB166S4BWG CAD Models
M6MGB166S4BWG Part Data Attributes
|
M6MGB166S4BWG
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M6MGB166S4BWG
Mitsubishi Electric
Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA72, 0.80 MM PITCH, CSP-72
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA72(UNSPEC) | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 90 ns | |
Additional Feature | COMBINATION OF 3.3V FLASH MEM & SRAM IN -CSP; ACCESS TIME FOR FLASH MEM IS 90NS & FOR SRAM 85 NS | |
JESD-30 Code | R-PBGA-B72 | |
JESD-609 Code | e0 | |
Memory Density | 16777216 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+SRAM | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA72(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for M6MGB166S4BWG
This table gives cross-reference parts and alternative options found for M6MGB166S4BWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M6MGB166S4BWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M6MGB166S2BWG | Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA72, 0.80 MM PITCH, CSP-72 | Mitsubishi Electric | M6MGB166S4BWG vs M6MGB166S2BWG |
M6MGT166S4BWG | Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA72, 0.80 MM PITCH, CSP-72 | Mitsubishi Electric | M6MGB166S4BWG vs M6MGT166S4BWG |