Part Details for M6EH by MACOM
Overview of M6EH by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6EH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-M6EH-ND
|
DigiKey | MIXER,MICROWAVE Min Qty: 1 Lead time: 12 Weeks Container: Tray |
31 In Stock |
|
$176.6844 / $188.6400 | Buy Now |
DISTI #
937-M6EH
|
Mouser Electronics | RF Mixer LO 5-750MHz IF DC-500MHz | 0 |
|
$176.6500 / $188.6000 | Order Now |
DISTI #
M6EH-200
|
Richardson RFPD | RF MIXER RoHS: Not Compliant Min Qty: 4 | 0 |
|
$444.1900 | Buy Now |
DISTI #
M6EH
|
Richardson RFPD | RF MIXER RoHS: Not Compliant Min Qty: 4 | 0 |
|
$444.1900 | Buy Now |
Part Details for M6EH
M6EH CAD Models
M6EH Part Data Attributes:
|
M6EH
MACOM
Buy Now
Datasheet
|
Compare Parts:
M6EH
MACOM
Double Balanced Mixer, 5MHz Min, 500MHz Max, 8.8dB Conversion Loss-Max, PC PACKAGE-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | DIP8,.2,200 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | I/P POWER-MAX (PEAK)=26DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 8.8 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
Package Body Material | METAL | |
Package Equivalence Code | DIP8,.2,200 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | NO |