Part Details for M6CP200 by Thermaltronics
Overview of M6CP200 by Thermaltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6CP200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5565-M6CP200-ND
|
DigiKey | CHISEL 30DEG TIP 2.50MM 600F Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
10 In Stock |
|
$19.9000 | Buy Now |
DISTI #
M6CP200
|
TME | Tip, chisel, 2.5mm, 325÷358°C, for soldering station Min Qty: 1 | 16 |
|
$9.9000 | Buy Now |