There are no models available for this part yet.
Overview of M6CH177 by Thermaltronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M6CH177 by Thermaltronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5565-M6CH177-ND
|
DigiKey | CHISEL 30DEG TIP 1.50MM 600F Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
18 In Stock |
|
$19.9000 | Buy Now | |
DISTI #
M6CH177
|
TME | Tip, chisel, 1.5mm, 325÷358°C, for soldering station Min Qty: 1 | 20 |
|
$19.4300 / $20.0100 | Buy Now |