Part Details for M6C-500-428 by Brady Worldwide Inc
Overview of M6C-500-428 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6C-500-428
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK9249
|
Newark | Label Printer Tape, 0.5" X 50 , Gray, Tape Width:0.5", Tape Material:Metallised Polyester, For Use With:Brady Bmp61, Bmp71 (With Media Adaptor), M610, M611, M710 (With Media Adaptor) Printers, Product Range:Metalabel Series Rohs Compliant: Yes |Brady M6C-500-428 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$91.9900 | Buy Now |
DISTI #
2267-M6C-500-428-ND
|
DigiKey | LABEL 0.5X50' POLYESTER LT GR Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$107.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$91.9900 | Buy Now |
|
Onlinecomponents.com | Metallized Matte Gray Polyester Labels 0.5 in W x 50 ft L Light Gray RoHS: Compliant | 0 |
|
$91.9900 | Buy Now |
DISTI #
10234238
|
Techni-Tool, Inc. | Brady M6C-500-428 Labels, Heat Resistant, Metallic, Permanent Acrylic, Light Gray, Matte, Polyester | 0 |
|
$91.9900 | Buy Now |
DISTI #
10234238
|
TestEquity LLC | Brady M6C-500-428 Labels, Heat Resistant, Metallic, Permanent Acrylic, Light Gray, Matte, Polyester | 0 |
|
$91.9900 | Buy Now |