Part Details for M69AR048BL80ZB8 by STMicroelectronics
Overview of M69AR048BL80ZB8 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for M69AR048BL80ZB8
M69AR048BL80ZB8 CAD Models
M69AR048BL80ZB8 Part Data Attributes
|
M69AR048BL80ZB8
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M69AR048BL80ZB8
STMicroelectronics
2MX16 STANDARD SRAM, 80ns, PBGA48, 6 X 8 MM, 0.75 MM PITCH, TFBGA-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 80 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Organization | 2MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for M69AR048BL80ZB8
This table gives cross-reference parts and alternative options found for M69AR048BL80ZB8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M69AR048BL80ZB8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS5LC2M16-85BE | Pseudo Static RAM, 2MX16, 85ns, CMOS, PBGA48, 6 X 8 MM, FBGA-48 | Alliance Semiconductor Corporation | M69AR048BL80ZB8 vs AS5LC2M16-85BE |
IS31WV16200A-70BI | Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, MINI, BGA-48 | Integrated Silicon Solution Inc | M69AR048BL80ZB8 vs IS31WV16200A-70BI |
MT45W4MV16PFA-85LWT | Pseudo Static RAM, 4MX16, 85ns, CMOS, PBGA48, FBGA-48 | Micron Technology Inc | M69AR048BL80ZB8 vs MT45W4MV16PFA-85LWT |
K1S64161CC-BI70T | Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, ROHS COMPLIANT, FBGA-48 | Samsung Semiconductor | M69AR048BL80ZB8 vs K1S64161CC-BI70T |
MT45W4ML16PBA-70IT | Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA48, LEAD FREE, FBGA-48 | Micron Technology Inc | M69AR048BL80ZB8 vs MT45W4ML16PBA-70IT |
MT45W2MV16PBA-85LWT | Pseudo Static RAM, 2MX16, 85ns, CMOS, PBGA48, LEAD FREE, FBGA-48 | Micron Technology Inc | M69AR048BL80ZB8 vs MT45W2MV16PBA-85LWT |
K1S321615M-EE10 | Pseudo Static RAM, 2MX16, 100ns, CMOS, PBGA48, 9 X 12 MM, 0.75 MM PITCH, TBGA-48 | Samsung Semiconductor | M69AR048BL80ZB8 vs K1S321615M-EE10 |
MT45W4MV16PFA-60WT | Pseudo Static RAM, 4MX16, 60ns, CMOS, PBGA48, FBGA-48 | Micron Technology Inc | M69AR048BL80ZB8 vs MT45W4MV16PFA-60WT |
IS66WVE204816ALL-70BLI | Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, MO-207, TFBGA-48 | ABLIC Inc. | M69AR048BL80ZB8 vs IS66WVE204816ALL-70BLI |
MB82DPS02183B-85LPBN | Pseudo Static RAM, 2MX16, 85ns, CMOS, PBGA48, 0.75 MM PITCH, PLASTIC, FBGA-48 | FUJITSU Limited | M69AR048BL80ZB8 vs MB82DPS02183B-85LPBN |