Part Details for M69AR024BL70ZB8T by STMicroelectronics
Results Overview of M69AR024BL70ZB8T by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M69AR024BL70ZB8T Information
M69AR024BL70ZB8T by STMicroelectronics is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M69AR024BL70ZB8T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 163 |
|
RFQ |
Part Details for M69AR024BL70ZB8T
M69AR024BL70ZB8T CAD Models
M69AR024BL70ZB8T Part Data Attributes
|
M69AR024BL70ZB8T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M69AR024BL70ZB8T
STMicroelectronics
1MX16 STANDARD SRAM, 70ns, PBGA48, 6 X 8 MM, 0.75 MM PITCH, TFBGA-48
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 6 X 8 MM, 0.75 MM PITCH, TFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 2.25 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for M69AR024BL70ZB8T
This table gives cross-reference parts and alternative options found for M69AR024BL70ZB8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M69AR024BL70ZB8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT45W1ML16PABA-70IT | Micron Technology Inc | Check for Price | Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, LEAD FREE, FBGA-48 | M69AR024BL70ZB8T vs MT45W1ML16PABA-70IT |
MB82D01171A-80LLPBT | FUJITSU Limited | Check for Price | Standard SRAM, 1MX16, 80ns, CMOS, PBGA48, 0.80 MM PITCH, PLASTIC, FBGA-48 | M69AR024BL70ZB8T vs MB82D01171A-80LLPBT |
CYK001M16ZCCAU-70BAI | Cypress Semiconductor | Check for Price | Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, FBGA-48 | M69AR024BL70ZB8T vs CYK001M16ZCCAU-70BAI |
TC55W1600XB7 | Toshiba America Electronic Components | Check for Price | IC 1M X 16 STANDARD SRAM, 85 ns, PBGA48, 10 X 12 MM, 0.80 MM PITCH, PLASTIC, FBGA-48, Static RAM | M69AR024BL70ZB8T vs TC55W1600XB7 |
K1S1616BCA-FI700 | Samsung Semiconductor | Check for Price | Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, 6 X 7 MM, 0.75 MM PITCH, FBGA-48 | M69AR024BL70ZB8T vs K1S1616BCA-FI700 |
K6F1616U6M-EF70 | Samsung Semiconductor | Check for Price | Standard SRAM, 1MX16, 70ns, CMOS, PBGA48, 9 X 12 MM, 0.75 MM PITCH, TBGA-48 | M69AR024BL70ZB8T vs K6F1616U6M-EF70 |
MT45W1MW16PABA-60LIT | Micron Technology Inc | Check for Price | Pseudo Static RAM, 1MX16, 60ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH LEAD FREE, FBGA-48 | M69AR024BL70ZB8T vs MT45W1MW16PABA-60LIT |
W964B6BBN80E | Winbond Electronics Corp | Check for Price | Pseudo Static RAM, 1MX16, 75ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, TFBGA-48 | M69AR024BL70ZB8T vs W964B6BBN80E |
MT45W1ML16PABA-70LWT | Micron Technology Inc | Check for Price | Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, LEAD FREE, FBGA-48 | M69AR024BL70ZB8T vs MT45W1ML16PABA-70LWT |
MT45W1MV16PAFA-85LIT | Micron Technology Inc | Check for Price | Pseudo Static RAM, 1MX16, 85ns, CMOS, PBGA48, FBGA-48 | M69AR024BL70ZB8T vs MT45W1MV16PAFA-85LIT |