Part Details for M68Z512-70NC1T by STMicroelectronics
Overview of M68Z512-70NC1T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M68Z512-70NC1T
M68Z512-70NC1T CAD Models
M68Z512-70NC1T Part Data Attributes:
|
M68Z512-70NC1T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M68Z512-70NC1T
STMicroelectronics
512KX8 STANDARD SRAM, 70ns, PDSO32, 10 X 20 MM, PLASTIC, TSOP2-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP2 | |
Package Description | 10 X 20 MM, PLASTIC, TSOP2-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.95 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for M68Z512-70NC1T
This table gives cross-reference parts and alternative options found for M68Z512-70NC1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M68Z512-70NC1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM8512GL-70 | Standard SRAM, 512KX8, 70ns, CMOS, CDFP32 | Mosaic Semiconductor Inc | M68Z512-70NC1T vs MSM8512GL-70 |
WPS512K8LT-70RI | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, | White Microelectronics | M68Z512-70NC1T vs WPS512K8LT-70RI |
M5M5408P-70LL | Standard SRAM, 512KX8, 70ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Mitsubishi Electric | M68Z512-70NC1T vs M5M5408P-70LL |
HM628512FPI-7 | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Hitachi Ltd | M68Z512-70NC1T vs HM628512FPI-7 |
M5M5408BKR-70L | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, REVERSE, STSOP-32 | Mitsubishi Electric | M68Z512-70NC1T vs M5M5408BKR-70L |
KM684000LRI-7 | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.400 INCH, REVERSE, TSOP2-32 | Samsung Semiconductor | M68Z512-70NC1T vs KM684000LRI-7 |
HM628512P-7 | Standard SRAM, 512KX8, 70ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Hitachi Ltd | M68Z512-70NC1T vs HM628512P-7 |
HY628400R2-70 | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.400 INCH, REVERSE, TSOP2-32 | SK Hynix Inc | M68Z512-70NC1T vs HY628400R2-70 |
KM684000BLTI-7L0 | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | Samsung Semiconductor | M68Z512-70NC1T vs KM684000BLTI-7L0 |
KM684000BLRI-7L0 | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.400 INCH, REVERSE, TSOP2-32 | Samsung Semiconductor | M68Z512-70NC1T vs KM684000BLRI-7L0 |