Part Details for M68LC302CPU20VCT by Motorola Mobility LLC
Overview of M68LC302CPU20VCT by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M68LC302CPU20VCT
M68LC302CPU20VCT CAD Models
M68LC302CPU20VCT Part Data Attributes:
|
M68LC302CPU20VCT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
M68LC302CPU20VCT
Motorola Mobility LLC
4 CHANNEL(S), 10M bps, LOCAL AREA NETWORK CONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASITC, LQFP-100
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Boundary Scan | YES | |
Bus Compatibility | 68000 | |
Clock Frequency-Max | 20 MHz | |
Data Transfer Rate-Max | 1.25 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 4 | |
Number of Terminals | 100 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Technology | HCMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for M68LC302CPU20VCT
This table gives cross-reference parts and alternative options found for M68LC302CPU20VCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M68LC302CPU20VCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M68LC302CAF20VCT | 68K INTGR COM PROC, DMA | Freescale Semiconductor | M68LC302CPU20VCT vs M68LC302CAF20VCT |
M68LC302CAF20VCT | 4 CHANNEL(S), 10Mbps, LOCAL AREA NETWORK CONTROLLER, PQFP100 | NXP Semiconductors | M68LC302CPU20VCT vs M68LC302CAF20VCT |
M68LC302CPU20VCT | 4 CHANNEL(S), 10Mbps, LOCAL AREA NETWORK CONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASITC, LQFP-100 | Freescale Semiconductor | M68LC302CPU20VCT vs M68LC302CPU20VCT |