Part Details for M68AW128ML55ND6 by STMicroelectronics
Results Overview of M68AW128ML55ND6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M68AW128ML55ND6 Information
M68AW128ML55ND6 by STMicroelectronics is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M68AW128ML55ND6
M68AW128ML55ND6 CAD Models
M68AW128ML55ND6 Part Data Attributes
|
M68AW128ML55ND6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M68AW128ML55ND6
STMicroelectronics
128KX16 STANDARD SRAM, 55ns, PDSO44, PLASTIC, TSOP2-44
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP2 | |
Package Description | PLASTIC, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000009 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.026 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for M68AW128ML55ND6
This table gives cross-reference parts and alternative options found for M68AW128ML55ND6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M68AW128ML55ND6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY62136VNLL-55ZI | Cypress Semiconductor | Check for Price | Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, TSOP2-44 | M68AW128ML55ND6 vs CY62136VNLL-55ZI |
M68AW128ML55ND1E | STMicroelectronics | Check for Price | 128KX16 STANDARD SRAM, 55ns, PDSO44, LEAD FREE, PLASTIC, TSOP2-44 | M68AW128ML55ND6 vs M68AW128ML55ND1E |
M68AW128ML55ND6E | STMicroelectronics | Check for Price | 128KX16 STANDARD SRAM, 55ns, PDSO44, LEAD FREE, PLASTIC, TSOP2-44 | M68AW128ML55ND6 vs M68AW128ML55ND6E |
CY62136VLL-55ZIT | Cypress Semiconductor | Check for Price | Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, TSOP2-44 | M68AW128ML55ND6 vs CY62136VLL-55ZIT |
M68AW128ML55ND6T | STMicroelectronics | Check for Price | 128KX16 STANDARD SRAM, 55ns, PDSO44, PLASTIC, TSOP2-44 | M68AW128ML55ND6 vs M68AW128ML55ND6T |
M68AW128ML55ND6F | STMicroelectronics | Check for Price | 128KX16 STANDARD SRAM, 55ns, PDSO44, LEAD FREE, PLASTIC, TSOP2-44 | M68AW128ML55ND6 vs M68AW128ML55ND6F |
CY62136VNLL-55ZXI | Cypress Semiconductor | Check for Price | Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | M68AW128ML55ND6 vs CY62136VNLL-55ZXI |