Part Details for M68AR256ML55ZB1T by STMicroelectronics
Overview of M68AR256ML55ZB1T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for M68AR256ML55ZB1T
M68AR256ML55ZB1T CAD Models
M68AR256ML55ZB1T Part Data Attributes:
|
M68AR256ML55ZB1T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M68AR256ML55ZB1T
STMicroelectronics
256KX16 STANDARD SRAM, 55ns, PBGA48, 6 X 7 MM, 0.75 MM PITCH, TFBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 6 X 7 MM, 0.75 MM PITCH, TFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000003 A | |
Standby Voltage-Min | 1 V | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for M68AR256ML55ZB1T
This table gives cross-reference parts and alternative options found for M68AR256ML55ZB1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M68AR256ML55ZB1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M68AR256ML55ZB6E | 256KX16 STANDARD SRAM, 55ns, PBGA48, 6 X 7 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-48 | STMicroelectronics | M68AR256ML55ZB1T vs M68AR256ML55ZB6E |
M68AR256ML55ZB1E | 256KX16 STANDARD SRAM, 55ns, PBGA48, 6 X 7 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-48 | STMicroelectronics | M68AR256ML55ZB1T vs M68AR256ML55ZB1E |
M68AR256ML55ZB6F | 256KX16 STANDARD SRAM, 55ns, PBGA48, 6 X 7 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-48 | STMicroelectronics | M68AR256ML55ZB1T vs M68AR256ML55ZB6F |
M68AR256ML55ZB1F | 256KX16 STANDARD SRAM, 55ns, PBGA48, 6 X 7 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-48 | STMicroelectronics | M68AR256ML55ZB1T vs M68AR256ML55ZB1F |
M68AR256ML55ZB6 | 256KX16 STANDARD SRAM, 55ns, PBGA48, 6 X 7 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | M68AR256ML55ZB1T vs M68AR256ML55ZB6 |