Part Details for M68763M by Mitsubishi Electric
Results Overview of M68763M by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M68763M Information
M68763M by Mitsubishi Electric is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for M68763M
M68763M CAD Models
M68763M Part Data Attributes
|
M68763M
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M68763M
Mitsubishi Electric
Narrow Band High Power Amplifier, 223MHz Min, 226MHz Max, Hybrid,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLNG,1.65"H.SPACE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 226 MHz | |
Operating Frequency-Min | 223 MHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,1.65"H.SPACE | |
Power Supplies | 7.2 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | HYBRID | |
VSWR-Max | 20 |
Alternate Parts for M68763M
This table gives cross-reference parts and alternative options found for M68763M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M68763M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M67732 | Mitsubishi Electric | Check for Price | Narrow Band High Power Amplifier, 1240MHz Min, 1300MHz Max, Hybrid, | M68763M vs M67732 |
M68745H | Mitsubishi Electric | Check for Price | Narrow Band High Power Amplifier, 896MHz Min, 941MHz Max, Hybrid, | M68763M vs M68745H |
M67719 | Mitsubishi Electric | Check for Price | Narrow Band High Power Amplifier, 846MHz Min, 903MHz Max, Hybrid, | M68763M vs M67719 |