Part Details for M67799LA by Mitsubishi Electric
Overview of M67799LA by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M67799LA
M67799LA CAD Models
M67799LA Part Data Attributes
|
M67799LA
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M67799LA
Mitsubishi Electric
Narrow Band High Power Amplifier, 400MHz Min, 430MHz Max, Hybrid,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLNG,1.0"H.SPACE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 14.77 dBm | |
Operating Frequency-Max | 430 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,1.0"H.SPACE | |
Power Supplies | 9.6 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | HYBRID | |
VSWR-Max | 20 |
Alternate Parts for M67799LA
This table gives cross-reference parts and alternative options found for M67799LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M67799LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PF0310 | Narrow Band High Power Amplifier, Hybrid, RF-J, 4 PIN | Hitachi Ltd | M67799LA vs PF0310 |
PF0310 | RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, RF-J, 4 PIN | Renesas Electronics Corporation | M67799LA vs PF0310 |
M67799SHA | Narrow Band High Power Amplifier, 490MHz Min, 512MHz Max, Hybrid, | Mitsubishi Electric | M67799LA vs M67799SHA |