Part Details for M64W500KB30Q103 by Vishay Intertechnologies
Overview of M64W500KB30Q103 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M64W500KB30Q103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P5541
|
Newark | 64 W 50U 10% 8-992 Bo100 E3 /Bulk In Box |Vishay M64W500KB30Q103 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $3.0000 | Buy Now |
DISTI #
M64W500KB30Q103
|
Avnet Americas | 64 W 50U 10% 8-992 BO100 E3 - Bulk (Alt: M64W500KB30Q103) RoHS: Not Compliant Min Qty: 600 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3818 / $1.6227 | Buy Now |