Part Details for M64842 SL001 by Alpha Wire
Overview of M64842 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M64842 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R7992
|
Newark | Ae Plenum/1000 Ft |Alpha Wire M64842 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,343.9200 | Buy Now |
DISTI #
M64842SL001-ND
|
DigiKey | CABLE 7COND 24AWG SHLD Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.1412 | Buy Now |
DISTI #
602-M64842-1000-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG FEP 1000 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$2,460.8900 | Order Now |
DISTI #
73598199
|
RS | Multi-Conductor Plenum Cable, 7C, 24 AWG, 7x28, Overall Foil Shield, FEP Slate | Alpha Wire M64842 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,460.8900 | RFQ |