Part Details for M64827 SL005 by Alpha Wire
Overview of M64827 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M64827 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R7950
|
Newark | Ae Plenum/100 Ft |Alpha Wire M64827 SL005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$683.0800 | Buy Now |
DISTI #
M64827SL005-ND
|
DigiKey | CABLE 4COND 18AWG SLATE SHLD Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.5723 | Buy Now |
DISTI #
602-M64827-100-09
|
Mouser Electronics | Multi-Conductor Cables AE PLENUM | 0 |
|
$704.4300 | Order Now |
DISTI #
73598171
|
RS | Multi-Conductor Plenum Cable, 4C, 18 AWG, 7x28, Overall Foil Shield, FEP Slate | Alpha Wire M64827 SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$657.2300 | RFQ |