Part Details for M64100 by TE Connectivity
Overview of M64100 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M64100
M64100 CAD Models
M64100 Part Data Attributes
|
M64100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M64100
TE Connectivity
ROTARY SWITCH-2POSITIONS, SPDT, LATCHED, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | LONG LEVER | |
Additional Feature | BLACK COLOR, SEP. CONTACT BLOC | |
Body Height | 21.01 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating I Load | 1.2A@300VAC | |
Contact (AC) Max Rating R Load | 6A@600VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 1.1 A | |
Contact (DC) Max Rating R Load | 1.1A@120VDC | |
Contact Function | OFF-ON-ON | |
Contact Timing | DOUBLE BREAK | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 120 V | |
End Contact Plating | SILVER | |
Indexing Angle | 60 deg | |
Insulator Material | POLYCARBONATE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROTARY SWITCH | |
Termination Type | SCREW |