Part Details for M641/3-1 by Switchcraft Conxall
Results Overview of M641/3-1 by Switchcraft Conxall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M641/3-1 Information
M641/3-1 by Switchcraft Conxall is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320DM641AZNZ5 | Texas Instruments | Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA | |
TMS320DM641AZNZ6 | Texas Instruments | Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA | |
AM6412BSCGHAALV | Texas Instruments | Dual-core 64-bit Arm® Cortex®-A53, single-core Cortex-R5F, PCIe, USB 3.0 and security 441-FCBGA -40 to 105 |
Price & Stock for M641/3-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AUDIO/RCA CONNECTOR, 3 POLE(S), SOLDER LUG TERMINAL, JACK | 74 |
|
$6.5000 / $15.0000 | Buy Now |
|
Quest Components | AUDIO/RCA CONNECTOR, 3 POLE(S), SOLDER LUG TERMINAL, JACK | 8 |
|
$9.7500 / $13.0000 | Buy Now |
Part Details for M641/3-1
M641/3-1 CAD Models
M641/3-1 Part Data Attributes
|
M641/3-1
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
M641/3-1
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Solder Lug Terminal, Jack
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Type | PANEL | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Termination Type | SOLDER |