M63S102KB40
Description: Trimmer, Cermet, 0.5W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 3719

Overview of M63S102KB40 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for M63S102KB40 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 99K0048
Newark Trimmer, Pot, 1K, 1Turn, Thd, Track Resistance:1Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Through Hole, Product Range:63S Series, Power Rating:500Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± 100Ppm/°C, Automotiverohs Compliant: Yes |Vishay M63S102KB40 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 15
  • 1 $5.7200
  • 10 $4.9200
  • 25 $4.4900
  • 50 $4.0600
  • 100 $3.6300
  • 500 $3.6200
$3.6200 / $5.7200 Buy Now
DISTI # M63S102KB40
Avnet Americas Resistor Trimmer, Cermet, 1 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: M63S102KB40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 200 $3.2345
  • 400 $2.9681
  • 800 $2.7606
  • 1,200 $2.5256
  • 1,600 $2.4436
  • 2,000 $2.3288
  • 20,000 $1.9899
$1.9899 / $3.2345 Buy Now
DISTI # 594-63S102
Mouser Electronics Trimmer Resistors - Through Hole 3/8"SQ 1Kohms 10% Single Turn Cermet RoHS: Compliant 160
  • 1 $5.7200
  • 10 $4.9200
  • 100 $3.6200
  • 200 $3.4500
  • 600 $3.1400
  • 1,000 $3.0600
  • 2,600 $2.9900
$2.9900 / $5.7200 Buy Now
DISTI # M63S102KB40
Avnet Abacus Resistor Trimmer, Cermet, 1 kOhm, � 10%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: M63S102KB40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for M63S102KB40 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M63S102KB40 by Vishay Intertechnologies

M63S102KB40
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Lead Length
4.78 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
10.03 mm
Package Length
9.52 mm
Package Style
PCB Mount
Package Width
4.83 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
270 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
FLAT
Tolerance
10%
Want to compare parts?
  1. M63S102KB40
    Vishay Intertechnologies
    Trimmer, Cermet, 0.5W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 3719
    VS

Related Parts for M63S102KB40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M63S102KB40 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M63S102KB40 by Vishay Intertechnologies

  • Please alert me when M63S102KB40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M63S102KB40 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M63S102KB40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M63S102KB40 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M63S102KB40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M63S102KB40 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: