Part Details for M63M563KB30T607 by Vishay Intertechnologies
Overview of M63M563KB30T607 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M63M563KB30T607
M63M563KB30T607 CAD Models
M63M563KB30T607 Part Data Attributes
|
M63M563KB30T607
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M63M563KB30T607
Vishay Intertechnologies
Potentiometer, Cermet, 0.5W, 56000ohm, 10% +/-Tol, -100,100ppm/Cel, 3737,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Construction | Trimmer | |
JESD-609 Code | e3 | |
Lead Length | 4.78 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.83 mm | |
Package Length | 9.52 mm | |
Package Style | PCB Mount | |
Package Width | 9.52 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 56000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Size Code | 3737 | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 10% |